


CZ12010T0050GTR | |
|---|---|
DigiKey Part Number | 1284-1973-2-ND - Tape & Reel (TR) 1284-1973-1-ND - Cut Tape (CT) 1284-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ12010T0050GTR |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 0Hz ~ 3GHz |
Datasheet | Datasheet |
EDA/CAD Models | CZ12010T0050GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 3GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,86500 € | 18,65 € |
| 25 | 1,70000 € | 42,50 € |
| 50 | 1,60480 € | 80,24 € |
| 100 | 1,52900 € | 152,90 € |
| 250 | 1,47324 € | 368,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39936 € | 1.399,36 € |
| 2.000 | 1,37049 € | 2.740,98 € |
| 3.000 | 1,35639 € | 4.069,17 € |
| 5.000 | 1,34111 € | 6.705,55 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


