CDR34BP103AFWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 22,94730 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,47365 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,40827 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,47365 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,96713 €
Datasheet
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP103AFWR

DigiKey Part Number
478-CDR34BP103AFWR-ND
Manufacturer
Manufacturer Product Number
CDR34BP103AFWR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR34BP103AFSRKYOCERA AVX0478-CDR34BP103AFSR-ND22,94730 €Parametric Equivalent
CDR34BP103AFURKYOCERA AVX0478-CDR34BP103AFUR-ND11,47365 €Parametric Equivalent
CDR34BP103AFUR-ZANAAKYOCERA AVX0478-CDR34BP103AFUR-ZANAA-ND1,40827 €Parametric Equivalent
CDR34BP103AFUR\MKYOCERA AVX0478-CDR34BP103AFUR\MTR-ND11,47365 €Parametric Equivalent
CDR34BP103AFUR7185KEMET0CDR34BP103AFUR7185-ND9,96713 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00011,47365 €34.420,95 €
Manufacturers Standard Package
Unit Price without VAT:11,47365 €
Unit Price with VAT:13,65364 €