2000 pF ±5% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BP202BJSS\500

DigiKey Part Number
478-CDR33BP202BJSS\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BP202BJSS\500
Description
CAP CER 2000PF 100V 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BP202BJSS\500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,43154 €2.431,54 €
Unit Price without VAT:2,43154 €
Unit Price with VAT:2,89353 €