MIL-PRF-55681 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR12BP751AFUS

Digi-Key Part Number
CDR12BP751AFUS-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CDR12BP751AFUS
Supplier
Description
CAP CER 750PF 50V BP 0505
Detailed Description
750 pF ±1% 50V Ceramic Capacitor BP 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100