
AL12B28N0GTR | |
|---|---|
DigiKey Part Number | 478-7177-2-ND - Tape & Reel (TR) 478-7177-1-ND - Cut Tape (CT) 478-7177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL12B28N0GTR |
Description | FIXED IND 28NH 4A 6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 nH Unshielded Wirewound Inductor 4 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 105 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,19360 € | 19,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17224 € | 86,12 € |
| 1.000 | 0,16239 € | 162,39 € |
| 1.500 | 0,15691 € | 235,36 € |
| 2.500 | 0,15025 € | 375,62 € |
| 3.500 | 0,14603 € | 511,10 € |
| 5.000 | 0,14168 € | 708,40 € |
| 12.500 | 0,13112 € | 1.639,00 € |
| 25.000 | 0,12366 € | 3.091,50 € |
| 50.000 | 0,11876 € | 5.938,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

