2225 (5763 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C104KAT2A

Digi-Key Part Number
22251C104KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22251C104KAT2A
Description
CAP CER 0.1UF 100V X7R 2225
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,73878 €738,78 €
Additional Resources
AttributeDescription
Standard Package1.000