1825 (4564 Metric) 1,27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255C824KAT2A

Digi-Key Part Number
18255C824KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18255C824KAT2A
Description
CAP CER 0.82UF 50V X7R 1825
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
0.82 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,96965 €969,65 €
Additional Resources
AttributeDescription
Standard Package1.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825PC824KAT2AKYOCERA AVX16478-10716-1-ND0,82000 €Upgrade
1825PC824KAT1AKYOCERA AVX13.149478-5576-1-ND0,82000 €Upgrade