1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18127C104KAT1A

Digi-Key Part Number
18127C104KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18127C104KAT1A
Description
CAP CER 0.1UF 500V X7R 1812
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
18127C104JAT2AKYOCERA AVX968478-12880-1-ND1,74000 €Upgrade
1812CC104KAT1AKYOCERA AVX113478-4009-1-ND0,72000 €Upgrade
18127C104KAT2AKYOCERA AVX50478-12881-1-ND1,75000 €Direct