-0,94mm-J-Code.jpg)
12103C682KAT2A | ||
---|---|---|
Digi-Key Part Number | 12103C682KAT2A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 12103C682KAT2A | |
Description | CAP CER 6800PF 25V X7R 1210 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
EDA Models | 12103C682KAT2A by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
8.000 | 0,07218 € | 577,44 € |
Attribute | Description |
---|---|
Standard Package | 4.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
12101C682KAT2A | KYOCERA AVX | 2.744 | 478-1607-1-ND | 0,33000 € | Upgrade |