1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104KAT4A

Digi-Key Part Number
478-7021-2-ND - Tape & Reel (TR)
478-7021-1-ND - Cut Tape (CT)
478-7021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C104KAT4A
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
76.945 In Stock

Can ship immediately
Factory Stock: 30.000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,18000 €0,18 €
100,12500 €1,25 €
500,07140 €3,57 €
1000,05920 €5,92 €
5000,04152 €20,76 €
1.0000,03436 €34,36 €
2.5000,03198 €79,95 €
5.0000,02926 €146,30 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,02586 €387,90 €
30.0000,02450 €735,00 €
75.0000,02245 €1.683,75 €
150.0000,01810 €2.715,00 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €
Additional Resources
AttributeDescription
Other Names
478-7021-6
478-7021-2
12065C104KAT4A/15K
478-7021-1
Standard Package15.000