1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C104MAT2A

Digi-Key Part Number
478-12813-2-ND - Tape & Reel (TR)
478-12813-1-ND - Cut Tape (CT)
478-12813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C104MAT2A
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
11.604 In Stock

Can ship immediately
Factory Stock: 1.016.000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,23000 €0,23 €
100,15500 €1,55 €
500,10300 €5,15 €
1000,08750 €8,75 €
5000,06176 €30,88 €
1.0000,05404 €54,04 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,04761 €190,44 €
8.0000,04504 €360,32 €
12.0000,04272 €512,64 €
40.0000,04118 €1.647,20 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €
Additional Resources
AttributeDescription
Other Names
478-12813-6
478-12813-1
478-12813-2
12063C104MAT2A-ND
Standard Package4.000