1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C104JAT2A

Digi-Key Part Number
478-11943-2-ND - Tape & Reel (TR)
478-11943-1-ND - Cut Tape (CT)
478-11943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C104JAT2A
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
14.365 In Stock

Can ship immediately
Factory Stock: 96.000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,31000 €0,31 €
100,21600 €2,16 €
500,14420 €7,21 €
1000,12260 €12,26 €
5000,08648 €43,24 €
1.0000,07567 €75,67 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,06666 €266,64 €
8.0000,06305 €504,40 €
12.0000,05981 €717,72 €
40.0000,05765 €2.306,00 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €
Additional Resources
AttributeDescription
Other Names
478-11943-2
478-11943-1
478-11943-6
12063C104JAT2A-ND
Standard Package4.000