1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C102KAT4A

Digi-Key Part Number
12063C102KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C102KAT4A
Description
CAP CER 1000PF 25V X7R 1206
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package15.000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12061C102JAT2AKYOCERA AVX350478-3782-1-ND0,35000 €Upgrade
12062C102JAT2AKYOCERA AVX8.849478-11937-1-ND0,34000 €Upgrade
12065C102KAT4AKYOCERA AVX16.449478-10883-1-ND0,26000 €Upgrade
12067C102KAT2AKYOCERA AVX110.446478-3805-1-ND0,37000 €Upgrade