1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,27mm M Code
AT2A_1206_1.27

12061C104JAT2A

Digi-Key Part Number
478-3785-2-ND - Tape & Reel (TR)
478-3785-1-ND - Cut Tape (CT)
478-3785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C104JAT2A
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
73.732 In Stock

Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,36000 €0,36 €
100,24600 €2,46 €
500,16440 €8,22 €
1000,13960 €13,96 €
5000,09856 €49,28 €
1.0000,08626 €86,26 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,08215 €246,45 €
6.0000,07599 €455,94 €
9.0000,07188 €646,92 €
15.0000,06818 €1.022,70 €
30.0000,06572 €1.971,60 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €
Additional Resources
AttributeDescription
Other Names
12061C104JAT2A\3K
478-3785-6
12061C104JAT2A/3K
478-3785-1
478-3785-2
Standard Package3.000