0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC472KAT2A

Digi-Key Part Number
0805ZC472KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC472KAT2A
Description
CAP CER 4700PF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
8.0000,04094 €327,52 €
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08051C472KAT4AKYOCERA AVX29.500478-08051C472KAT4ACT-ND0,21000 €Upgrade
08051C472JAT2AKYOCERA AVX2.944478-10436-1-ND0,19000 €Upgrade
08053A472FAT2AKYOCERA AVX30.508478-12766-1-ND0,97000 €Upgrade
0805VC472JAT2AKYOCERA AVX4.000478-0805VC472JAT2ACT-ND0,43000 €Upgrade
08051C472KAT2AKYOCERA AVX57.326478-1356-1-ND0,17000 €Upgrade