0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055A561FAT2A

Digi-Key Part Number
478-6047-2-ND - Tape & Reel (TR)
478-6047-1-ND - Cut Tape (CT)
478-6047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A561FAT2A
Description
CAP CER 560PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,39700 €3,97 €
500,30020 €15,01 €
1000,26150 €26,15 €
5000,19368 €96,84 €
1.0000,16463 €164,63 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,14526 €581,04 €
8.0000,13558 €1.084,64 €
12.0000,13316 €1.597,92 €
40.0000,13074 €5.229,60 €
Additional Resources
AttributeDescription
Other Names
478-6047-2
478-6047-1
478-6047-6
08055A561FAT2A\4K
08055A561FAT2A-ND
08055A561FAT2A/4K
Standard Package4.000