0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C472KAT4A

Digi-Key Part Number
08052C472KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08052C472KAT4A
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,05981 €897,15 €
Unit Price without VAT:0,05981 €
Unit Price with VAT:0,07140 €
Additional Resources
AttributeDescription
Standard Package15.000
Substitutes (34)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08052C472KAT2AKYOCERA AVX7.617478-1343-1-ND0,31000 €Direct
08052C472JAT2AKYOCERA AVX008052C472JAT2A-ND0,07412 €Upgrade
0805VC472JAT2AKYOCERA AVX4.000478-0805VC472JAT2ACT-ND0,43000 €Upgrade
0805PC472KAT1AKYOCERA AVX4.082478-5549-1-ND0,44000 €Upgrade
CL21B472KDCNNNCSamsung Electro-Mechanics782.9501276-2525-1-ND0,10000 €Direct