0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08051C472KAT2A

Digi-Key Part Number
478-1356-2-ND - Tape & Reel (TR)
478-1356-1-ND - Cut Tape (CT)
478-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C472KAT2A
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
40.592 In Stock

Can ship immediately
Factory Stock: 12.000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,17000 €0,17 €
100,11800 €1,18 €
500,06700 €3,35 €
1000,05550 €5,55 €
5000,03894 €19,47 €
1.0000,03224 €32,24 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,02745 €109,80 €
8.0000,02553 €204,24 €
12.0000,02425 €291,00 €
40.0000,02298 €919,20 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €
Additional Resources
AttributeDescription
Other Names
478-1356-1
08051C472KAT2A/4K
08051C472KAT2A\4K
478-1356-6
478-1356-2
Standard Package4.000