
06035F103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H103KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H103KTCT-ND - Cut Tape (CT) 478-KAM15AR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F103K4T2A |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02588 € | 12,94 € |
| 1.000 | 0,02311 € | 23,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01935 € | 77,40 € |
| 8.000 | 0,01759 € | 140,72 € |
| 12.000 | 0,01699 € | 203,88 € |
| 20.000 | 0,01613 € | 322,60 € |
| 28.000 | 0,01562 € | 437,36 € |
| 40.000 | 0,01513 € | 605,20 € |
| 48.000 | 0,01490 € | 715,20 € |
| 96.000 | 0,01412 € | 1.355,52 € |
| 100.000 | 0,01408 € | 1.408,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

