
06035C103K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H103KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H103KMCT-ND - Cut Tape (CT) 478-KAF15AR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04960 € | 24,80 € |
| 1.000 | 0,04492 € | 44,92 € |
| 2.500 | 0,04000 € | 100,00 € |
| 5.000 | 0,03704 € | 185,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03278 € | 491,70 € |
| 30.000 | 0,03222 € | 966,60 € |
| 45.000 | 0,03130 € | 1.408,50 € |
| 75.000 | 0,03029 € | 2.271,75 € |
| 105.000 | 0,02999 € | 3.148,95 € |
| 150.000 | 0,02886 € | 4.329,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

