
06035C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H103KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H103KTCT-ND - Cut Tape (CT) 478-KAM15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103K4T2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04872 € | 24,36 € |
| 1.000 | 0,04157 € | 41,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03517 € | 140,68 € |
| 8.000 | 0,03484 € | 278,72 € |
| 12.000 | 0,03467 € | 416,04 € |
| 20.000 | 0,03448 € | 689,60 € |
| 28.000 | 0,03436 € | 962,08 € |
| 40.000 | 0,03424 € | 1.369,60 € |
| 48.000 | 0,03419 € | 1.641,12 € |
| 96.000 | 0,03400 € | 3.264,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

