0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A561GAT2A

Digi-Key Part Number
478-6032-2-ND - Tape & Reel (TR)
478-6032-1-ND - Cut Tape (CT)
478-6032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A561GAT2A
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,26300 €2,63 €
500,18420 €9,21 €
1000,15790 €15,79 €
5000,11842 €59,21 €
1.0000,10000 €100,00 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,08947 €357,88 €
8.0000,08421 €673,68 €
12.0000,08158 €978,96 €
40.0000,07895 €3.158,00 €
Additional Resources
AttributeDescription
Other Names
478-6032-6
06035A561GAT2A/4K
06035A561GAT2A\4K
478-6032-2
06035A561GAT2A-ND
478-6032-1
Standard Package4.000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035A561FAT2AKYOCERA AVX51.773478-10328-1-ND0,28000 €Upgrade
CC0603GRNPO9BN561YAGEO4.000311-3937-1-ND0,18000 €Direct
VJ0603A561GXACW1BCVishay Vitramon2.821720-VJ0603A561GXACW1BCCT-ND0,26000 €Direct
VJ0603A561FXACW1BCVishay Vitramon7.156720-VJ0603A561FXACW1BCCT-ND0,33000 €Upgrade
C0603C561F5GAC7867KEMET6.950399-17410-1-ND1,01000 €Upgrade