
06033C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E103KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E103KTCT-ND - Cut Tape (CT) 478-KAF15AR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C103K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C103K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05143 € | 51,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04155 € | 166,20 € |
| 8.000 | 0,03936 € | 314,88 € |
| 12.000 | 0,03782 € | 453,84 € |
| 20.000 | 0,03762 € | 752,40 € |
| 28.000 | 0,03615 € | 1.012,20 € |
| 40.000 | 0,03603 € | 1.441,20 € |
| 48.000 | 0,03597 € | 1.726,56 € |
| 96.000 | 0,03473 € | 3.334,08 € |
| 100.000 | 0,03465 € | 3.465,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

