
06031U220FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A220FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A220FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U220FAT2A |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U220FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07920 € | 39,60 € |
| 1.000 | 0,07246 € | 72,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06244 € | 249,76 € |
| 8.000 | 0,05651 € | 452,08 € |
| 12.000 | 0,05491 € | 658,92 € |
| 20.000 | 0,05463 € | 1.092,60 € |
| 28.000 | 0,05313 € | 1.487,64 € |
| 40.000 | 0,05296 € | 2.118,40 € |
| 48.000 | 0,05275 € | 2.532,00 € |
| 96.000 | 0,05084 € | 4.880,64 € |
| 100.000 | 0,05074 € | 5.074,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

