Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

06031C103K4T4H | |
|---|---|
DigiKey Part Number | 478-06031C103K4T4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C103K4T4H |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,05710 € | 1.027,80 € |
| Unit Price without VAT: | 0,05710 € |
|---|---|
| Unit Price with VAT: | 0,06795 € |






