
0402YC102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C102KHTR-ND - Tape & Reel (TR) 478-KAM05AR71C102KHCT-ND - Cut Tape (CT) 478-KAM05AR71C102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC102K4T2A |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02174 € | 10,87 € |
| 1.000 | 0,01934 € | 19,34 € |
| 2.500 | 0,01681 € | 42,02 € |
| 5.000 | 0,01529 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,01104 € | 220,80 € |
| 30.000 | 0,01098 € | 329,40 € |
| 50.000 | 0,01091 € | 545,50 € |
| 70.000 | 0,01088 € | 761,60 € |
| 100.000 | 0,01084 € | 1.084,00 € |
| 120.000 | 0,01082 € | 1.298,40 € |
| 240.000 | 0,01075 € | 2.580,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

