
04025J4R7ABSTR | |
|---|---|
DigiKey Part Number | 478-04025J4R7ABSTR-ND - Tape & Reel (TR) 478-04025J4R7ABSTRCT-ND - Cut Tape (CT) 478-04025J4R7ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J4R7ABSTR |
Description | CAP THIN FILM 4.7PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 4.7 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,43910 € | 43,91 € |
| 500 | 0,33992 € | 169,96 € |
| 1.000 | 0,29271 € | 292,71 € |
| 2.500 | 0,27383 € | 684,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29285 € | 1.464,25 € |
| 10.000 | 0,28203 € | 2.820,30 € |
| 15.000 | 0,27660 € | 4.149,00 € |
| 25.000 | 0,27059 € | 6.764,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

