0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A221FAT2A

Digi-Key Part Number
478-10093-2-ND - Tape & Reel (TR)
478-10093-1-ND - Cut Tape (CT)
478-10093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A221FAT2A
Description
CAP CER 220PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,32000 €0,32 €
100,22100 €2,21 €
500,14740 €7,37 €
1000,12530 €12,53 €
5000,08842 €44,21 €
1.0000,07737 €77,37 €
2.5000,07368 €184,20 €
5.0000,06816 €340,80 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,06447 €644,70 €
20.0000,06116 €1.223,20 €
30.0000,05895 €1.768,50 €
50.0000,05526 €2.763,00 €
100.0000,04882 €4.882,00 €
Additional Resources
AttributeDescription
Other Names
478-10093-1
478-10093-2
478-10093-6
04025A221FAT2A-ND
Standard Package10.000