04023J5R6BBSTR | |
---|---|
DigiKey Part Number | 478-4429-2-ND - Tape & Reel (TR) 478-4429-1-ND - Cut Tape (CT) 478-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R6BBSTR |
Description | CAP THIN FILM 5.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J5R6BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,41000 € | 4,10 € |
100 | 0,28290 € | 28,29 € |
1.000 | 0,21721 € | 217,21 € |
2.500 | 0,20084 € | 502,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,19324 € | 966,20 € |
10.000 | 0,17392 € | 1.739,20 € |
15.000 | 0,17333 € | 2.599,95 € |
25.000 | 0,17265 € | 4.316,25 € |
35.000 | 0,17225 € | 6.028,75 € |
50.000 | 0,17185 € | 8.592,50 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |