Parametric Equivalent

04023J5R6ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J5R6ABSTR-ND - Tape & Reel (TR) 478-04023J5R6ABSTRCT-ND - Cut Tape (CT) 478-04023J5R6ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R6ABSTR |
Description | CAPACITOR THIN FILM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 5.6 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J5R6ABWTR | KYOCERA AVX | 0 | 04023J5R6ABWTR-ND | 0,29285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,40890 € | 40,89 € |
| 500 | 0,34286 € | 171,43 € |
| 1.000 | 0,32245 € | 322,45 € |
| 2.500 | 0,30091 € | 752,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28792 € | 1.439,60 € |
| 10.000 | 0,27722 € | 2.772,20 € |
| 15.000 | 0,27186 € | 4.077,90 € |
| 25.000 | 0,26592 € | 6.648,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


