04023J5R6ABSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,29285 €
Datasheet
5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J5R6ABSTR

DigiKey Part Number
478-04023J5R6ABSTR-ND - Tape & Reel (TR)
478-04023J5R6ABSTRCT-ND - Cut Tape (CT)
478-04023J5R6ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J5R6ABSTR
Description
CAPACITOR THIN FILM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
5.6 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J5R6ABWTRKYOCERA AVX004023J5R6ABWTR-ND0,29285 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57500 €5,75 €
500,44780 €22,39 €
1000,40890 €40,89 €
5000,34286 €171,43 €
1.0000,32245 €322,45 €
2.5000,30091 €752,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28792 €1.439,60 €
10.0000,27722 €2.772,20 €
15.0000,27186 €4.077,90 €
25.0000,26592 €6.648,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €