0.15 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZJR15PBSTR\500

DigiKey Part Number
478-0201ZJR15PBSTR\500TR-ND - Tape & Reel (TR)
478-0201ZJR15PBSTR\500CT-ND - Cut Tape (CT)
478-0201ZJR15PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZJR15PBSTR\500
Description
CAP THIN FILM 0.15PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.15 pF
Tolerance
±0.02pF
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47600 €4,76 €
500,36820 €18,41 €
1000,33500 €33,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28458 €142,29 €
1.0000,26690 €266,90 €
1.5000,25805 €387,07 €
2.5000,24824 €620,60 €
3.5000,24251 €848,78 €
5.0000,23700 €1.185,00 €
6.0000,23438 €1.406,28 €
12.0000,22558 €2.706,96 €
12.5000,22511 €2.813,88 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €