STX-4235-3-3-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STX-4235-3-3-N
STX-4235-3/3-N
STX-4235-3/3-N

STX-4235-3/3-N

DigiKey Part Number
2092-STX-4235-3/3-N-ND
Manufacturer
Manufacturer Product Number
STX-4235-3/3-N
Description
CONN JACK STEREO 3.5MM VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-4235-3/3-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.284
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,54100 €15,41 €
251,44400 €36,10 €
501,37480 €68,74 €
1001,30920 €130,92 €
3001,21150 €363,45 €
5001,16862 €584,31 €
1.0001,11286 €1.112,86 €
2.5001,09690 €2.742,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €