cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDVX-SMT02-AKTTR

DigiKey Part Number
2092-KLDVX-SMT02-AKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KLDVX-SMT02-AKTTR
Description
COMPLETE SMT POWER JACK 2.0 MM D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KLDVX-SMT02-AKTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,62343 €6.234,30 €
Unit Price without VAT:0,62343 €
Unit Price with VAT:0,74188 €