


GSP1X-188S7-QQ-G/Y | |
|---|---|
DigiKey Part Number | 2092-GSP1X-188S7-QQ-G/Y-ND |
Manufacturer | |
Manufacturer Product Number | GSP1X-188S7-QQ-G/Y |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | GSP1X-188S7-QQ-G/Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.831" (21.10mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,87000 € | 48,70 € |
| 25 | 4,56400 € | 114,10 € |
| 50 | 4,34620 € | 217,31 € |
| 100 | 4,13860 € | 413,86 € |
| 250 | 3,87952 € | 969,88 € |
| 500 | 3,69444 € | 1.847,22 € |
| 1.000 | 3,51828 € | 3.518,28 € |
| 2.500 | 3,29828 € | 8.245,70 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

