
G5LX-2108S7-DD-YG1 | |
|---|---|
DigiKey Part Number | 2092-G5LX-2108S7-DD-YG1-ND |
Manufacturer | |
Manufacturer Product Number | G5LX-2108S7-DD-YG1 |
Description | MODJACK DUAL PORT 10P8C MAGNETIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 |
EDA/CAD Models | G5LX-2108S7-DD-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Applications | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Height Above Board | - | |
LED Color | Yellow - Green | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 6,25103 € | 10.501,73 € |
| Unit Price without VAT: | 6,25103 € |
|---|---|
| Unit Price with VAT: | 7,43873 € |

