G3LX-188S1-FF-GY1-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3LX-188S1-FF-GY1-50
Kycon RJ45 Mod Jacks with Magnetics

G3LX-188S1-FF-GY1-50

DigiKey Part Number
2092-G3LX-188S1-FF-GY1-50-ND
Manufacturer
Manufacturer Product Number
G3LX-188S1-FF-GY1-50
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G3LX-188S1-FF-GY1-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.665" (16.90mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Unshielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0003,02615 €3.026,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,02615 €
Unit Price with VAT:3,60112 €