WK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2BTTD1R60F

DigiKey Part Number
2019-WK73S2BTTD1R60FTR-ND - Tape & Reel (TR)
2019-WK73S2BTTD1R60FCT-ND - Cut Tape (CT)
2019-WK73S2BTTD1R60FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2BTTD1R60F
Description
RES 1.6 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2BTTD1R60F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12300 €1,23 €
250,09840 €2,46 €
500,08500 €4,25 €
1000,07430 €7,43 €
2500,06348 €15,87 €
5000,05728 €28,64 €
1.0000,05235 €52,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04446 €222,30 €
10.0000,04216 €421,60 €
15.0000,04104 €615,60 €
25.0000,03983 €995,75 €
35.0000,03913 €1.369,55 €
50.0000,03847 €1.923,50 €
60.0000,03816 €2.289,60 €
120.0000,03715 €4.458,00 €
125.0000,03710 €4.637,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €