WK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD68R0F

DigiKey Part Number
2019-WK73R2BTTD68R0FTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD68R0FCT-ND - Cut Tape (CT)
2019-WK73R2BTTD68R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD68R0F
Description
RES 68 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD68R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07300 €0,73 €
250,05680 €1,42 €
500,04980 €2,49 €
1000,04090 €4,09 €
2500,03400 €8,50 €
5000,03272 €16,36 €
1.0000,02684 €26,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02180 €109,00 €
10.0000,02033 €203,30 €
15.0000,01961 €294,15 €
25.0000,01884 €471,00 €
35.0000,01839 €643,65 €
50.0000,01797 €898,50 €
60.0000,01778 €1.066,80 €
120.0000,01744 €2.092,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €