WK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD151J

DigiKey Part Number
2019-WK73R2BTTD151JTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD151JCT-ND - Cut Tape (CT)
2019-WK73R2BTTD151JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD151J
Description
RES 150 OHM 5% 1W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD151J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08400 €0,84 €
250,06640 €1,66 €
500,05640 €2,82 €
1000,04850 €4,85 €
2500,04056 €10,14 €
5000,03604 €18,02 €
1.0000,03244 €32,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02670 €133,50 €
10.0000,02503 €250,30 €
15.0000,02421 €363,15 €
25.0000,02333 €583,25 €
35.0000,02282 €798,70 €
50.0000,02235 €1.117,50 €
60.0000,02212 €1.327,20 €
120.0000,02139 €2.566,80 €
125.0000,02135 €2.668,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €