
WG732HTTE121K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE121KTR-ND - Tape & Reel (TR) 2019-WG732HTTE121KCT-ND - Cut Tape (CT) 2019-WG732HTTE121KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE121K |
Description | RES 120 OHM 10% 1.5W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE121K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12290 € | 12,29 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,08752 € | 43,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06787 € | 271,48 € |
| 8.000 | 0,06687 € | 534,96 € |
| 12.000 | 0,06658 € | 798,96 € |
| 20.000 | 0,06625 € | 1.325,00 € |
| 28.000 | 0,06561 € | 1.837,08 € |
| 40.000 | 0,06542 € | 2.616,80 € |
| 48.000 | 0,06533 € | 3.135,84 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

