RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2101B25

Digi-Key Part Number
2019-RN73R1JTTD2101B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2101B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2101B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2101B25
Description
RES 2.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,29100 €2,91 €
1000,12240 €12,24 €
1.0000,06753 €67,53 €
2.5000,06331 €158,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,05698 €284,90 €
10.0000,05571 €557,10 €
Additional Resources
AttributeDescription
Other Names
2019-RN73R1JTTD2101B25CT
2019-RN73R1JTTD2101B25DKR
2019-RN73R1JTTD2101B25TR
Standard Package5.000