0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2713D25

Digi-Key Part Number
2019-RN73R1ETTP2713D25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2713D25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2713D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2713D25
Description
RES 271K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
271 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,27500 €2,75 €
1000,11010 €11,01 €
1.0000,05426 €54,26 €
2.5000,05026 €125,65 €
5.0000,04547 €227,35 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,04340 €434,00 €
Additional Resources
AttributeDescription
Other Names
2019-RN73R1ETTP2713D25CT
2019-RN73R1ETTP2713D25DKR
2019-RN73R1ETTP2713D25TR
Standard Package10.000