1210-(3225-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD3900B25

Digi-Key Part Number
2019-RN73H2ETTD3900B25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD3900B25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD3900B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD3900B25
Description
RES 390 OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
390 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
390 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,86000 €0,86 €
100,75900 €7,59 €
1000,55090 €55,09 €
1.0000,32566 €325,66 €
2.5000,31832 €795,80 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,31220 €1.561,00 €
10.0000,31016 €3.101,60 €
Additional Resources
AttributeDescription
Other Names
2019-RN73H2ETTD3900B25CT
2019-RN73H2ETTD3900B25DKR
2019-RN73H2ETTD3900B25TR
Standard Package5.000