
RN73H1JTTD2701B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2701B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2701B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2701B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2701B25 |
Description | RES 2.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2701B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05770 € | 5,77 € |
| 250 | 0,05348 € | 13,37 € |
| 500 | 0,05062 € | 25,31 € |
| 1.000 | 0,04800 € | 48,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04585 € | 229,25 € |
| 10.000 | 0,04388 € | 438,80 € |
| 15.000 | 0,04284 € | 642,60 € |
| 25.000 | 0,04162 € | 1.040,50 € |
| 35.000 | 0,04089 € | 1.431,15 € |
| 50.000 | 0,04015 € | 2.007,50 € |
| 60.000 | 0,03982 € | 2.389,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

