
RN73H1ETTP1003B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1003B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1003B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1003B25 |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1003B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,08168 € | 20,42 € |
| 500 | 0,07738 € | 38,69 € |
| 1.000 | 0,07345 € | 73,45 € |
| 5.000 | 0,06587 € | 329,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07401 € | 740,10 € |
| 20.000 | 0,06355 € | 1.271,00 € |
| 50.000 | 0,06198 € | 3.099,00 € |
| 70.000 | 0,06103 € | 4.272,10 € |
| 100.000 | 0,06009 € | 6.009,00 € |
| 120.000 | 0,05963 € | 7.155,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

