Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3652B10 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3652B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3652B10 |
Description | RES 36.5K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3652B10 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3652B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3652B10CT-ND | 0,19840 € | Direct |
| RN73C1J36K5BTDF | TE Connectivity Passive Product | 0 | RN73C1J36K5BTDF-ND | 0,30277 € | Direct |
| RN73C1J36K5BTG | TE Connectivity Passive Product | 0 | RN73C1J36K5BTG-ND | 0,77500 € | Direct |
| RT0603BRB0736K5L | YAGEO | 0 | RT0603BRB0736K5L-ND | 0,13966 € | Direct |
| RG1608N-3652-B-T5 | Susumu | 0 | RG1608N-3652-B-T5-ND | 0,18129 € | Upgrade |







