Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3570F25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3570F25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3570F25 |
Description | RES 357 OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 357 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3570F25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3570F25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3570F25CT-ND | 0,04549 € | Direct |
| RT0603FRD07357RL | YAGEO | 0 | RT0603FRD07357RL-ND | 0,01504 € | Direct |
| AT0603BRD07357RL | YAGEO | 0 | AT0603BRD07357RL-ND | 0,07844 € | Upgrade |
| AT0603CRD07357RL | YAGEO | 0 | AT0603CRD07357RL-ND | 0,09261 € | Upgrade |
| AT0603DRD07357RL | YAGEO | 0 | AT0603DRD07357RL-ND | 0,02384 € | Upgrade |










