Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3362B25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3362B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3362B25 |
Description | RES 33.6K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 33.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3362B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3362B25 | KOA Speer Electronics, Inc. | 2.755 | 2019-RN73R1JTTD3362B25CT-ND | 0,11000 € | Direct |
| PAT0603E3362BST1 | Vishay Dale Thin Film | 0 | PAT0603E3362BST1-ND | 0,41206 € | Upgrade |
| TNPW060333K6BECN | Vishay Dale | 0 | TNPW060333K6BECN-ND | 0,45380 € | Upgrade |
| TNPW060333K6BEEA | Vishay Dale | 0 | TNPW060333K6BEEA-ND | 0,10884 € | Upgrade |
| TNPW060333K6BEEN | Vishay Dale | 0 | TNPW060333K6BEEN-ND | 0,25334 € | Upgrade |




