RN731JTTD3321B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07879 €
Datasheet

Direct


YAGEO
In Stock: 2.675
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 548
Unit Price: 0,25000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.159
Unit Price: 0,14000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,07104 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.230
Unit Price: 0,23000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,05331 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.502
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19458 €
Datasheet

Upgrade


Vishay
In Stock: 3.116
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03899 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,31590 €
Datasheet

Upgrade


Vishay
In Stock: 3.025
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,41206 €
Datasheet
3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3321B50

DigiKey Part Number
2019-RN731JTTD3321B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3321B50
Description
RES 3.32K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3321B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3321B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3321B50CT-ND0,07879 €Direct
RT0603BRE073K32LYAGEO2.675YAG4718CT-ND0,08000 €Direct
5-2176088-6TE Connectivity Passive Product548A110158CT-ND0,25000 €Upgrade
AT0603BRD073K32LYAGEO4.15913-AT0603BRD073K32LCT-ND0,14000 €Upgrade
CPF0603B3K32ETE Connectivity Passive Product0CPF0603B3K32E-ND0,07104 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes